# of units | Price |
---|---|
1+ | $13.95 |
10+ | $12.49 |
100+ | $10.95 |
Specification | Value |
---|---|
Primary Side Voltage | 115 VAC |
Primary Frequency | 50 Hz to 60 Hz |
Secondary Side Voltage | 24 V |
Power Rating | 48 VA |
Current Rating | 2 A |
Termination Style | Wires |
Product Length | 58.42 mm |
Width | 81.28 mm |
Height | 58.42 mm |
Mounting Style | Chassis |
Product Type | Power Transformer |