Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display Decoder Driver 8-Digit 7-Segment Microprocessor-Compatible DIP-28

You may also like:
MAX6958AAPE+ MAX6958AAPE+
LM3914N LM3914N
LM3914N-1 LM3914N-1
UDN2981A-T UDN2981A-T
MAX7219CNG MAX7219CNG
LM3915N-1 LM3915N-1

$3.95 ea

457 ship on Aug. 7


  • Jameco Part no.: 1141139
  • Manufacturer: INTERSIL CORPORATION
  • Manufacturer no.: ICM7228BIPI
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95

Request a Large Quantity Quote

LED Display Decoder Driver 8-Digit 7-Segment Microprocessor-Compatible DIP-28

The Intersil ICM7228 display driver interfaces microprocessors to an 8-digit, 7-segment, numeric LED display. Included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM.

Features

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • Improved 2nd Source to Maxim ICM7218
  • Fast Write Access Time of 200ns
  • Multiple Microprocessor Compatible Versions
  • Hexadecimal, Code B and No Decode Modes
  • Individual Segment Control with “No Decode” Feature
  • Digit and Segment Drivers On-Chip
  • Non-Overlapping Digits Drive
  • Common Anode and Common Cathode LED Versions
  • Low Power CMOS Architecture
  • Single 5V Supply

Applications

  • Instrumentation
  • Test Equipment
  • Hand Held Instruments
  • Bargraph Displays
  • Numeric and Non-Numeric Panel Displays
  • High and Low Temperature Environments where LCD Display Integrity is Compromised


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-28


Report a problem
Suggest a product