# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
50+ | $1.49 |
Specification | Value |
---|---|
Family | BNC-RCA |
Gender | Male/Male |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Nickel |
Contact Material | Brass |
Body Plating | Nickel |
Body Material | Zinc |
Operating Frequency | 0Hz to 1GHz |
Termination Method | Cable |
Product Diameter | 14.5mm |
Insulator Material | Delrin |
Product Length | 27.7mm |