# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $6.25 |
100+ | $5.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.5 A |
Power Rating | 6 W |
Input Voltage | 120 VAC |
Input Frequency | 50Hz to 60Hz |
Output Connector Type | Stripped & Tinned |
Output Connector Diameters | 24 AWG |
Polarity | N/A |
Agency Approvals | UL, CUL |