# of units | Price |
---|---|
5+ | $23.59 |
25+ | $21.29 |
50+ | $18.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Trimmer |
Manufacturer Series | 3250 |
Family | W |
Taper | Linear |
Resistance (Ohms) | 10000 |
Tolerance (%) | 5 |
Power Rating | 1 W |
Resistive Element Material | Wirewound |
Number of Turns | 25 |
Actuator Orientation | Side |
Actuator Type | Side Slot |
Type | 1/2" Square |
Technology | Sealed |
Operating Temperature-Min (Cel) | -65 |
Operating Temperature-Max (Cel) | 150 |
Mounting | Through Hole |
Width (mm) | 5.59 |
Height (mm) | 13.59 |
Length (mm) | 12.7 |
Temperature Coefficient (ppm/Cel) | 50 |
Termination Style | Pins |
Shaft Diameter (mm) | 2.03 |