Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

200Ω 1/4" Square Trimming Potentiometer ±10% 12 Turn

You may also like:
64WR200 (3266W-1-201) 64WR200 (3266W-1-201)
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)

$4.89 ea

8 ship on Jul. 16


  • Jameco Part no.: 1156293
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-201LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
15+ $4.89
75+ $4.29
375+ $3.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

200Ω 1/4" Square Trimming Potentiometer


Features:

  • Resistance: 200Ω
  • Tolerance: ±10%
  • Number of turns: 12
  • Operating Temperature: -55°C to +150°C
  • Size: 0.264'' L x 0.177'' W x 0.285'' H

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3266
    FamilyW
    Resistance (Ohms)200
    Power Rating0.25 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns12
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter (mm)1.78
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Width (mm)4.5
    Height (mm)8.26
    Length (mm)6.71
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop


    Report a problem
    Suggest a product