Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Watt 5kohms 12 Turn Cermet Trimmer Potentiometer

You may also like:
3262X-1-502LF 3262X-1-502LF
64Z5K (3296Z-1-502) 64Z5K (3296Z-1-502)
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
Price Reduced

$1.49 ea

6,863 ship on Jun. 8
More Available – 3 weeks


  • Jameco Part no.: 1156381
  • Manufacturer: Bourns
  • Manufacturer no.: 3266X-1-502LF
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89
1000+ $0.75

Request a Large Quantity Quote

5k Ω Cermet Trimmer Potentiometer

  • Ohms: 5 K
  • Resistance tolerance: 10%
  • 1/4 Watt
  • 12-turn adjustment

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3266
    FamilyX
    Resistance (Ohms)5000
    Power Rating0.25 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns12
    Actuator TypeSide Slot
    Termination StylePins
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Width (mm)4.5
    Height (mm)8.26
    Length (mm)6.71
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide
    Shaft Diameter (mm)1.78


    Report a problem
    Suggest a product