Resistor Cermet Trimmer 10K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing Surface Mount

You may also like:
3269W-1-103LF 3269W-1-103LF
3269W-1-202LF 3269W-1-202LF

$5.49 ea

Lead time 7 weeks


  • Jameco Part no.: 1156453
  • Manufacturer: Bourns
  • Manufacturer no.: 3269P-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
10+ $5.49
50+ $4.89
100+ $4.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor Cermet Trimmer 10K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing Surface Mount

Report a problem
Suggest a product
Specification Value
Manufacturer Series3269
FamilyP
Resistance (Ohms)10000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StyleGull Wing
Shaft Diameter (mm)1.78
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingSurface Mount
TaperLinear
Width (mm)4.32
Height (mm)5.21
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product