Resistor Trimmer 25k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole Tube

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299Y-1-103VP/LF 3299Y-1-103VP/LF
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)

$3.99 ea

1,901 ship on May. 12


  • Jameco Part no.: 1157202
  • Manufacturer: Bourns
  • Manufacturer no.: 3299W-1-253LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
15+ $3.99
75+ $3.49
375+ $3.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Resistor Cermet Trimmer 25K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyW
Resistance (Ohm)25000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.1 mm
Height11.55 mm
Product Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance25 KOhm


Report a problem
Suggest a product