# of units | Price |
---|---|
1820+ | $0.015 |
9100+ | $0.013 |
18200+ | $0.012 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance Value | 4.7K Ohm |
Power Rating | 1/4W |
Power Rating per Resistor | 1/16W |
Number of Resistors | 4 |
Family | 742 |
Type | Array |
Circuit Designator | ISOL |
Number of Terminals | 8 |
Technology | Thick Film |
Temperature Coefficient | 200ppm/°C |
Terminal Pitch | 0.8mm |
Termination Style | Concave |
Tolerance | 5% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Case Size | 1206 |
Case Size per Element | 0603 |
Case Style | Molded |
Package/Case | 1206 |
Product Depth | 1.6mm |
Product Height | 0.6mm |
Product Length | 3.2mm |
Product Type | Resistor Networks and Arrays |