IC CY62147EV30 4-Mbit 256Kx16 SRAM CMOS 44-pin TSOP-II 45ns

Cypress Semiconductor Rohs logo
CY62147EV30LL-45ZSXI
You may also like:
62256LP-70 62256LP-70
71V424L-10PH 71V424L-10PH
CY7C199-35PC CY7C199-35PC
2114N 2114N
5101 5101
6116P-3 6116P-3

$6.09 ea

242 ship on May. 17


  • Jameco Part no.: 1182344
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY62147EV30LL-45ZSXI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
10+ $6.09
50+ $5.49
250+ $4.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
SRAM Chip ASynchronous Single 3 Volt 4M-bit 256K x 16 45ns 44-Pin TSOP-II

Report a problem
Suggest a product
Specification Value
Configuration256K X 16
Access Time-Max (tACC) (ns)45
SRAM TypeSTANDARD SRAM
Number of Terminals44
PackageTSOP2
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Temperature GradeINDUSTRIAL
Maximum Input Voltage3.6 V
Minimum Input Voltage2.2 V
Input Voltage2.7 V
Terminal FinishTIN
Terminal FormGULL WING
Moisture Sensitivity Level3
JESD-30 CodeR-PDSO-G44
Length18.415 mm
Memory Density4194304 bit
Memory Width16
Number of Functions1
Number of Words (words)262144
Number of Words Code256000
Operating ModeASYNCHRONOUS
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height1.194 mm
Surface MountYES
Terminal Pitch0.8 mm
Terminal PositionDUAL
Width10.16 mm
Parallel/SerialPARALLEL
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)20
Lead FreeYES
TechnologyCMOS
JESD-97 Codee3


Report a problem
Suggest a product