Supervisor Open Drain or Open Collector Channel 4.375 Volt 50uA TO-92-3

You may also like:
TL7705ACP TL7705ACP
LTC1326CS8-2.5 LTC1326CS8-2.5
DS1232LP DS1232LP
DS1233-10 DS1233-10
TL7705BCP TL7705BCP
MCP130-460DI/TO MCP130-460DI/TO
New Product

$1.29 ea

162 ship on Jan. 25
More Available – 3 weeks


  • Jameco Part no.: 1193730
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: DS1233D-10+
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.09
100+ $0.85

Request a Large Quantity Quote

Supervisor Open Drain or Open Collector Channel TO-92-3

Specifications

  • Type: Simple Reset/Power-On Reset
  • Output: Open Drain or Open Collector
  • Reset: Active Low
  • Reset Timeout: 250 ms Minimum
  • Voltage - Threshold: 4.375 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)
  • Number of Voltages Monitored: 1
  • Base Number: DS1233D


Report a problem
Suggest a product
Specification Value
PackageTO-92


Report a problem
Suggest a product