Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC DS1307N+ Real-Time Clock (RTC) Clock/Calendar 56-Bit(NV SRAM) Serial I2C

You may also like:
DS12887+ DS12887+
277258VP 277258VP
DS1210 DS1210
DS1302 DS1302
DS1307+ DS1307+
DS1243Y-120+ DS1243Y-120+

$3.95 ea

177 ship on Sep. 21
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.69
100+ $2.95

Request a Large Quantity Quote

Real-Time Clock (64x8, Serial, I²C)

The DS1307 serial real-time clock (RTC) is a low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. Address and data are transferred serially through an I²C, bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The DS1307 has a built-in power-sense circuit that detects power failures and automatically switches to the battery supply.

Features

  • Real-Time Clock (RTC) Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the week, and Year with Leap-Year Compensation Valid Up to 2100
  • 56-Byte, Battery-Backed, Nonvolatile (NV) RAM for Data Storage
  • I²C Serial Interface
  • Programmable Square-Wave Output Signal
  • Automatic Power-Fail Detect and Switch Circuitry
  • Consumes Less than 500nA in Battery-Backup Mode with Oscillator Running
  • Industrial Temperature Range: -40°C to +85°C
  • Package: 8-Pin Plastic DIP
  • Underwriters Laboratory (UL) Recognized

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-8


    Report a problem
    Suggest a product