Zener Diode 1N4737A 7.5 Volt 1 Watt

You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$0.06 ea

370 ship on Sep. 23


  • Jameco Part no.: 1200207
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N4737A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
850+ $0.059
4250+ $0.052
21250+ $0.046

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 850

7.5V 1W Zener Diode

Specifications

  • Operating Temperature Max: 200°C
  • Packaging: Cut Tape
  • Power Dissipation: 1W
  • Zener

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage7.5
    Zener Voltage Tolerance5%
    Test Current34mA
    Maximum Power Dissipation1000mW
    Maximum Reverse Leakage Current10uA
    Maximum Zener Impedance4Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    PackagingBulk
    Family1N4737A
    Product TypeZener
    Product Width2.72mm(Max)
    Product Height2.72mm(Max)
    Product Length5.21mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C


    Report a problem
    Suggest a product