Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode Zener Single 30 Volt 5% 500mW 2-Pin DO-35 Tape and Reel

Fairchild Semiconductor
1N5256BTR
You may also like:
1N5240B 1N5240B
GBPC3504W GBPC3504W
MR852G MR852G
1N5365BG 1N5365BG
1N4737A 1N4737A
MUR460G MUR460G
Price Reduced

$0.028 ea

14,587 ship on Jun. 1


  • Jameco Part no.: 1200549
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N5256BTR
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1790+ $0.028
8950+ $0.025
44750+ $0.022

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,790
Diode Zener Single 30 Volt 5% 500m Watt 2-Pin DO-35


1N5256BTR,002,GLS,DO35,D2 DIOD ,DIS

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage30
Maximum Power Dissipation (W)0.5
Zener Voltage Tolerance5%
Test Current4.2mA
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance49 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingTape and Reel
Family1N5256B
Product TypeZener
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product