Optocoupler DC-IN 1-Channel Transistor With Base DC Output 6-Pin PDIP Surface Mount White Bulk

Fairchild Semiconductor Rohs logo
4N25SM
You may also like:
4N25 4N25
MOC5009 MOC5009
4N35 4N35
LTV-847 LTV-847
6N138 6N138
PS2501-4 PS2501-4

$0.43 ea

25,604 ship on May. 14


  • Jameco Part no.: 1201795
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 4N25SM
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541409500
  • Electronics Parts Locator
# of units Price
120+ $0.43
600+ $0.35
3000+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120
Optocoupler DC-IN 1-Channel Transistor With Base DC Output 6-Pin PDIP Surface Mount White Bulk

Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Additional FeatureUL RECOGNIZED
Input Cont Forward Current-Max (mA)60
Isolation Voltage-Max (V)7500
Number of Functions1
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
Optocoupler TypeTRANSISTOR OUTPUT
CAGE Code1HBD3,07933,59621,7D893
Terminal FinishMATTE TIN
JESD-97 Codee3
Coll-emtr Bkdn Voltage-Min (V)30
Collector Dark Current-Max (nA)50
Current Transfer Ratio-Nom (%)20


Report a problem
Suggest a product