Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Photocell CdS 27-60K Ohm at 10lux 20M at 0lux 125mW 150V

You may also like:
CDS001-8001 CDS001-8001
CDS001-8003 CDS001-8003
CDS004-5003 CDS004-5003
CDS004-5001 CDS004-5001
CDS002-9203 CDS002-9203
CDS002-9008 CDS002-9008

$1.49 ea

625 ship on Aug. 5
More Available – 13 weeks


  • Jameco Part no.: 120310
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS002-9004
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.95

Request a Large Quantity Quote

90mW Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features

  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 90mW
  • Resistance (Dark): 2MΩ
  • Resistance (Light): 27kΩ
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

Applications

  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers


Report a problem
Suggest a product
Specification Value
Cell Resistance Min-Max @ 10 LUX (K ohms)27 to 60
Cell Resistance @ 0 Lux/10sec. (K ohms)2000
Allowable Power Disipation at 25C (mW)125
Applied Voltage Peak at 25C (VDC)150
Peak Spectral Response (nm)570
Typical Rise Time60
Typical Fall Time25
Height (inches)0.14
Width (inches)0.17
Lead Length (inch)1.44
Lead Spacing (inch)0.1


Report a problem
Suggest a product