DC to Pulse Width Modulator Kit - Control DC Motors

You may also like:
JE215 JE215
DFR0140 DFR0140
K1823 K1823
34020 34020
K8042 K8042
CJKIT-20312 CJKIT-20312

$25.95 ea

26 ship on May. 12
More Available – 14 weeks


  • Jameco Part no.: 120539
  • Manufacturer: Velleman
  • Manufacturer no.: K8004
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $25.95
5+ $23.95

Request a Large Quantity Quote

DC to Pulse Width Modulator Kit

The circuit converts a DC voltage into a series of pulses, such that the pulse duration is directly proportional to the value of the DC voltage.

In the Circuit Skills video below, Colin Cunningham explains the basic principles of Pulse Width Modulation and the variety applications where PWM can be used.

Specifications:

  • Expert level
  • 40 Pieces
  • PWM range: 0 to 100%
  • PWM frequency: 100Hz to 5kHz (adjustable)
  • Operating voltage: 8 to 35VDC
  • Minimum consumption: 35mA
  • Maximum output current 6.5A
  • Efficiency: better than 90% at full load
  • Adjustable sensitivity: 2.5 to 35VDC
  • Size: 3.3"L x 1.9"W x 1.8"H
  • Weight: 0.5 lbs.


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product