Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP

Fairchild Semiconductor
74LCX257MTC
You may also like:
74LCX16245MTD 74LCX16245MTD
74LCX07MTC 74LCX07MTC
74LCX244WM 74LCX244WM
74LCX16373MTD 74LCX16373MTD
74LCX04MTC 74LCX04MTC
MC74LCX16245DTG MC74LCX16245DTG

$0.35 ea

541 ship on Aug. 12


  • Jameco Part no.: 1209981
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LCX257MTC
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
145+ $0.35
725+ $0.27
3625+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 145

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant IO

The LCX257 is a quad 2-input multiplexer with 3-STATE outputs. Four bits of data from two sources can be selected using a Common Data Select input. The four outputs present the selected data in true (non inverted) form. The outputs may be switched to a high impedance state by placing a logic HIGH on the common Output Enable (OE) input, allowing the outputs to interface directly with bus-oriented systems.

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Logic FamilyLCX
Logic FunctionMultiplexer
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Configuration4 x 2:1
Output Signal TypeSingle-Ended
Number of Inputs per Chip8
Number of Outputs per Chip4
Number of Selection Inputs per Element1
Parity Invert InputNo
Number of Elements per Chip1
Maximum Quiescent Current10uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]
Propagation Delay Test Condition50pF
Number of Input Enables per Element0
Number of Output Enables per Element1
Tolerant I/Os5V
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count16
Family74LCX257
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeMultiplexer


Report a problem
Suggest a product