AC to AC Wall Adapter Transformer 18 Volt @ 1000mA Black Straight 2.1mm Female Plug

You may also like:
AFU180200RS0950 AFU180200RS0950
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU120150E1012 ADU120150E1012

$11.95 ea

246 ship on May. 11
157 ship on Sep. 10


  • Jameco Part no.: 121216
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU180100RZ8441
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

18VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 18VAC @ 1000mA
  • Size: 3.1"H x 2.7"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.1 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage18 VAC
Output Current1 A
Power Rating18 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length3.1 in.
Width2.7 in.
Height1.9 in.
ColorBlack
Weight1.1 lbs.
Number of Outputs1


Report a problem
Suggest a product