Bus Transceiver Single 8 Channel 3 State 24-Pin QSOP Rail

You may also like:
74LVX00MTC 74LVX00MTC
74LVXC4245MTC 74LVXC4245MTC
74LVX273M 74LVX273M
74LVX245MTC 74LVX245MTC
74LVX244M 74LVX244M
74LVX14MTC 74LVX14MTC

$0.75 ea

4 ship on Dec. 1


  • Jameco Part no.: 1212929
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LVXC3245QSC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
70+ $0.75
350+ $0.64
1750+ $0.57

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70
Voltage Level Translator 24-Pin QSOP


IC,74LVXC3245QSC,

Report a problem
Suggest a product
Specification Value
Supplier PackageQSOP
Logic FamilyLVX
Logic FunctionBus Transceiver with Voltage Translation
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelCMOS
Data Flow DirectionBi-Directional
Input LevelCMOS
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current8uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected] to [email protected] to 3.6Vns
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage2.7V/3V
Typical Operating Supply Voltage3.3V|3.3V/5V
Maximum Operating Supply Voltage3.6V/5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count24
Family74LVXC3245
Product Width3.91mm(Max)
Product Height1.45mm
Product Length8.66mm
Product TypeBus Transceiver


Report a problem
Suggest a product