# of units | Price |
---|---|
65+ | $0.81 |
325+ | $0.69 |
1625+ | $0.61 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-220AB |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | [email protected]@3V, [email protected]@3V, [email protected]@3V |
Maximum Collector Cut-off Current | 100uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@5A, [email protected]@10A |
Configuration | Single |
Maximum Collector Current | 12A |
Maximum Base Emitter Saturation Voltage | [email protected]@5A, [email protected]@10A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | BDW94C |
Width | 4.7mm (Max) |
Height | 9.4mm (Max) |
Product Length | 10.1mm (Max) |
Product Type | Darlington BJT |