Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) PCB 15 Volt DC @ 20mA

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
KRS-1273B-R KRS-1273B-R

$0.69 ea

2,433 ship on May. 12
1,800 ship on Sep. 10


  • Jameco Part no.: 122973
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DTS1212-R
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 20mA @ 15VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Pins4
    Current Rating20 mA @ 15 VDC
    Product Length0.47 in.
    Width0.47 in.
    Depth0.18 in.
    Actuator Length0.02 in.
    Lead Pitch0.20 x 0.50
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Actuator TypeRound Button
    Color - Actuator/CapBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins


    Report a problem
    Suggest a product