AC to DC Power Supply Single Output 24 Volt 1.8 Amp 43 Watt

You may also like:
RS-35-24 RS-35-24
RS-50-24 RS-50-24
LRS-35-24 LRS-35-24
LRS-50-24 LRS-50-24
RS-150-24 RS-150-24
SE-600-24 SE-600-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24

$16.95 ea

Price Reduced

77 ship on Sep. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 123319
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-40-24
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $16.95
10+ $14.49

Request a Large Quantity Quote

43W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 1.8Amps

Specifications:
  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Universal AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CB

    CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)1.80
Maximum Output Power (W)43
FamilyS-40
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.00
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)1.8 A


Report a problem
Suggest a product