# of units | Price |
---|---|
1+ | $2.29 |
10+ | $1.99 |
100+ | $1.59 |
Specification | Value |
---|---|
Supplier Package | MDIP |
Converter Function | FVC |
Linearity Error | ±1%FSR |
Power Supply Type | Single |
Typical Single Supply Voltage | 12V |
Maximum Single Supply Voltage | 28V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Packaging | Rail |
Pin_Count | 8 |
Family | LM2907 |
Product Width | 6.35mm |
Product Height | 3.3mm |
Product Length | 9.27mm |
Product Type | V2F and F2V |