No-Clean Desoldering Braid Advanced Braid Design 0.055"

You may also like:
1816-5F 1816-5F
GSR-104-D-R GSR-104-D-R
GISW20-R GISW20-R
1803-5F 1803-5F
60-4-5 60-4-5
GISW25-R GISW25-R
1810-5F 1810-5F
Price Reduced

$4.49 ea

47 ship on Sep. 23
Lead time 2 weeks


  • Jameco Part no.: 124126
  • Manufacturer: Tech Spray
  • Manufacturer no.: 1815-5F
  • Jameco Catalog
# of units Price
1+ $4.49
10+ $3.75
25+ $3.49

Request a Large Quantity Quote

No-Clean 0.055" Solder Wick

This solder wick removes up to four times more solder than the conventional wick, and extracts the solder much faster than wicks based on Type R fluxes and outperforms competitors' no-clean braid. This flux improves the wicking action. The residue left behind is halide free and non-conductive so it does not have to be cleaned off the board.

Features

  • Also known as desolder braid
  • Length: 5 feet
  • Width: 0.055"
  • Military and NASA certified


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product