Hardware
D-Sub Hardware
Slotted Plastic Knurled Thumbscrew, 4-40 x 1.63"L (1 pc.) For D-Sub Connectors
View larger image
Jameco Part no.:
125015
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
GTW520-R
HTS code:
7415338550
No datasheet available. Please review the tabs below for product specifications.
You may also like:
14-522
14-522LW
JS4403LW
14-556-L11.8
D20418-50
14-552-R
$0.59
ea
771 ship on Jan. 25
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.59
10+
$0.49
50+
$0.35
100+
$0.25
250+
$0.19
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
125015
Manufacturer:
Jameco Valuepro
Manufacturer no.:
GTW520-R
HTS code:
7415338550
No datasheet available. Please review the tabs below for product specifications.
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$0.59
10+
$0.49
50+
$0.35
100+
$0.25
250+
$0.19
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Slotted Plastic Knurled Thumbscrew, 4-40 x 1.63"L for D-Sub Connectors (1 pc.)
Specifications
Overall Length: 1.63"
Plastic Head Length: 0.740"
Plastic Head Diameter: 0.25"
Smooth Shaft Length: 0.450"
Smooth Shaft Diameter: 0.186"
Tip Length: 0.425"
Tip Diameter: 0.076"
Thread Size: 4-40
Threaded Length: 0.25"
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Thread Size
4-40
Product Type
Knurl Thumbscrew
Length (inch)
1.630
Thickness (in.)
0.270
Material
Steel
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Slotted Plastic Knurled Thumbscrew, 4-40 x 1.63"L (1 pc.) For D-Sub Connectors
Image is representative only