# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.65 |
1000+ | $0.55 |
Specification | Value |
---|---|
Package | Piranha (7.62mm sq.) |
Color | Blue |
Brightness (mcd) | 0.9 |
Lens Type | Water Clear |
Viewing Angle (deg) | 45 |
Forward Voltage - Vf (Typ.) | 4.3 |
Forward Current - If (Typ.) | 50 mA |
Wavelength | 470 nm |
Height (mm) | 4.4 |
Lead Pitch | 0.1" |
Pins | 4 |
LED Display Type | Piranha |