Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC CD4011 QUAD 2-INPUT NAND GATE

You may also like:
74C00 74C00
74HCT00 74HCT00
7400 7400
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B

$0.49 ea

3,059 ship on Oct. 26
More Available – 5 weeks


  • Jameco Part no.: 12634
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4011B
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Quad 2-Input CMOS NAND Gate

These quad gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N-and P-channel enhancement mode transistors. They have equal source and sink current capabilities and conform to standard B series output drive. The devices also have buffered outputs which improve transfer characteristics by providing very high gain. All inputs are protected against static discharge with diodes to VDD and VSS.

Features

  • Low power TTL compatibility
  • 5V-10V-15V parametric ratings
  • Symmetrical output characteristics
  • Maximum input leakage 1µA at 15V over full temperature range

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-14


    Report a problem
    Suggest a product