It's astonishing what you can accomplish with this well-proven microcontroller and its simple PBASIC 1 language. All vital components (processor, clock source, memory, power regulator) are provided on the BS1's tiny PCB; just connect power and go! The BASIC Stamp 1 (BS1-IC) is an ideal fit for applications that don't require the speed, I/O, and memory of the BASIC Stamp 2 series of microcontrollers. Projects needing small, permanent soldering area for circuitry may benefit from combining the BS1-IC with the BASIC Stamp 1 Carrier Board (#27110) or simply using the BASIC Stamp 1 Project Board (#27112). For lower-cost OEM solutions, the processor (PBASIC1 interpreter) and other components are available for integration into your PCB. However, due to the fact that modules cost less than $20 in large quantities, it's a strong candidate for high volume applications.
For customers that require a more powerful microcontroller, we highly recommend the BASIC Stamp 2 series controllers; if true multi-processing is what is needed for your project or applications, then the Propeller microcontroller is going to be the best option.
Features
Small form factor fits into tight places
Nonvolatile memory holds up to 80 instructions even without power
Processor Speed: 4 MHz
Program Execution Speed: ~2,000 instructions/sec.
RAM Size: 16 Bytes (2 I/O, 14 Variable)
EEPROM (Program) Size: 256 Bytes ~80 instructions
Number of I/O Pins: 8
Current Draw @ 5 VDC: 1mA Run, 25 µA Sleep
Source/Sink Current per I/O: 20 mA / 25 mA
Source/Sink Current per unit: 40 mA / 50 mA
PBASIC Commands = 32
Package: 14-pin SIP
Industrial-Rated
Specifications
Power Requirements: 5.5 to 15 VDC (Vin), or 5 VDC (Vdd)
Communication: Serial for programming
Dimensions: 1.41 x 0.40 x 0.15 in (35.8 x 10.2 x 3.81 mm)
Operating Temperature: -40 to +185°F (-40 to +85°C)