Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC CD4023 Triple 3-Input NAND Gates

You may also like:
74HC10 74HC10
74LS10 74LS10
7410 7410
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B

$0.45 ea

4,585 ship on Oct. 22
More Available – 5 weeks


  • Jameco Part no.: 12845
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4023B
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Triple 3 Input NAND Gate

Specifications

These triple gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N- and P-channel enhancement mode transistors. They have equal source and sink current capabilities and conform to standard B series output drive. The devices also have buffered outputs which improve transfer characteristics by providing very high gain. All inputs are protected against static discharge with diodes to VDD and VSS.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD (typ)
  • Low power TTL compatibility: fan out of 2 driving 74L or 1 driving 74LS
  • Symmetrical output characteristics
  • Maximum input leakage 1 uA at 15V over full temperature range

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-14


    Report a problem
    Suggest a product