Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Voltage Reference Adjustable 2.495 Volt to 37 Volt 100mA 3-Pin TO-92

You may also like:
LM336Z-2.5 LM336Z-2.5
TL431CLP TL431CLP
LM385Z-1.2 LM385Z-1.2
LM385Z-2.5G LM385Z-2.5G
TL431ACZ TL431ACZ
MCP1541-I/TO MCP1541-I/TO

$0.35 ea

900 ship on Dec. 7
More Available – 3 days


  • Jameco Part no.: 1285984
  • Manufacturer: TI
  • Manufacturer no.: LM431BCZ/NOPB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.14
1000+ $0.08

Request a Large Quantity Quote

Shunt Voltage Reference IC ±1% TO-92-3

Specifications

  • Reference Type: Shunt
  • Output Type: Adjustable
  • Voltage - Output (Min/Fixed): 2.495 V
  • Tolerance: ±1%
  • Temperature Coefficient: 50 ppm/°C Typical
  • Noise - 0.1 Hz to 10 Hz: n/a
  • Noise - 10 Hz to 10 kHz: n/a
  • Voltage - Input: n/a
  • Current - Supply: n/a
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)
  • Voltage - Output (Max): 37 V
  • Current - Output: 100 mA
  • Current - Cathode: 1 mA
  • Base Product Number: LM431


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3


Report a problem
Suggest a product