Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

25 Watt Thermally Balanced Soldering Iron 120VAC Removable Tip

You may also like:
SUPERPASE 258VL SUPERPASE 258VL
SP40NUS SP40NUS
CL-1 CL-1
XY-207ESD XY-207ESD
SIA60T SIA60T
PES51 PES51
SP40NKUS SP40NKUS

$9.55 ea

105 ship on Aug. 13
More Available – 13 weeks


  • Electronics Parts Locator
# of units Price
1+ $9.55
5+ $8.55
25+ $7.55

Request a Large Quantity Quote

25 Watt Thermally Balanced Soldering Iron

This unit comes with a chrome-plated, iron clad and pre-tinned tip that is engineered to outperform and outlive conventionally plated tips. The high-quality, thermally balanced soldering iron is great for professional or hobbyist use.

Features

  • 25W soldering iron
  • Interchangeable tips
  • UL & CUL listed
  • One-year warranty
  • Cord length: 6 feet
  • Iron length: 8.0"
  • Includes: 1.6mm conical tip and iron stand

Recommended Additions



Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Power (Watts)25


Report a problem
Suggest a product