Specification |
Value |
Family | TC1411N |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
Maximum Power Dissipation | 470mW |
Maximum Supply Current | 0.5mA(Typ) |
Number of Drivers | 1 |
Number of Outputs | 1 |
Maximum Propagation Delay Time | 40ns |
Input Logic Compatibility | CMOS|TTL |
Maximum Fall Time | 35ns |
Maximum Rise Time | 35ns |
Output Resistance | 8Ohm |
Peak Output Current | 1A(Typ) |
Minimum Operating Supply Voltage | 4.5V |
Maximum Operating Supply Voltage | 16V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Packaging | Tube |
Pin_Count | 8 |
Supplier Package | SOIC N |
Product Width | 3.91mm |
Product Height | 1.42mm |
Product Length | 4.9mm |
Product Type | MOSFET and Power Drivers |
Report a problem
Suggest a product