Velleman K3502 Parking Radar Kit

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145

$25.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 129120
  • Manufacturer: Velleman
  • Manufacturer no.: K3502
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
2+ $25.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Velleman K3502 Parking Radar Kit, 55 Pieces

Velleman K3502 Parking Radar Kit

If you have problems parking then this kit is for you. Using (ultrasonic) sound waves, whose frequency is beyond our range of hearing, we can "measure" a distance. Consequently, a sensor mounted at the back of the car can give an indication of the distance between your car and the car parked behind you or other obstacles (only at the same height as the sensor). When the preset minimum distance is crossed, an audible signal is generated. Check out Jameco's Electronic Adventure for building the Parking Radar kit.

Specifications:
  • Detection Range: 5cm - 1.5m (adjustable)
  • Detection Angle: 5°
  • PCB Dimensions: Sensor: 1.1" x 3.7"; Base: 1.9" x 4.9"
  • Supply Voltage: 10-15VDC @ 16mA. We recommend power supply (P/N: 100095) or auto power plug (P/N: 115002)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product