Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC TC4421 High-Speed MOSFET Driver 9A 8-pin DIP

Microchip Technology
TC4421AVPA
You may also like:
TC4469CPD TC4469CPD
TC4424EPA TC4424EPA
TC4427EOA TC4427EOA
TC4420EPA TC4420EPA
TC4467CPD TC4467CPD
LT1158CN#PBF LT1158CN#PBF

$4.59 ea

1 ship on Aug. 19


  • Jameco Part no.: 1291778
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4421AVPA
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
15+ $4.59
75+ $3.99
375+ $3.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Driver 10A 1 Output Lo Side In Volt Automotive 8-Pin PDIP


IC,TC4421AVPA,9A SNGL MOSFET D RVR

Report a problem
Suggest a product
Specification Value
FamilyTC4421A
Driver ConfigurationInverting
Driver TypeLow Side
Maximum Supply Current0.25mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time49ns
Input Logic CompatibilityCMOS|TTL
Maximum Fall Time32ns
Maximum Rise Time34ns
Output Resistance0.8Ohm|1.25Ohm
Peak Output Current10A(Typ)
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier PackagePDIP
Product Width6.6mm(Max)
Product Height4.06mm(Max)
Product Length10.16mm(Max)
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product