Specification |
Value |
Family | TC4424 |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
Maximum Power Dissipation | 730mW |
Maximum Supply Current | 2.5mA |
Number of Drivers | 2 |
Number of Outputs | 2 |
Maximum Propagation Delay Time | 75ns |
Input Logic Compatibility | CMOS|TTL |
Maximum Fall Time | 35ns |
Maximum Rise Time | 35ns |
Output Resistance | 3.5Ohm|2.8Ohm |
Peak Output Current | 3A(Typ) |
Minimum Operating Supply Voltage | 4.5V |
Maximum Operating Supply Voltage | 18V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Packaging | Tube |
Pin_Count | 8 |
Supplier Package | PDIP |
Product Width | 6.6mm(Max) |
Product Height | 4.06mm(Max) |
Product Length | 10.16mm(Max) |
Product Type | MOSFET and Power Drivers |
Report a problem
Suggest a product