Specification |
Value |
Contact Gender | FEMALE |
Total Number of Contacts | 8 |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
Manufacturer Series | 35507 |
Mixed Contacts | NO |
Mounting Type | CABLE |
MIL Conformance | NO |
Number of Rows Loaded | 1 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Product Type | TWO PART BOARD CONNECTOR |
Termination Type | CRIMP |
UL Flammability Code | 94V-0 |
Additional Feature | SHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED |
Body/Shell Style | RECEPTACLE |
Report a problem
Suggest a product