Specification |
Value |
Body Orientation | Straight |
Number of Contacts | 14 |
Maximum Contact Resistance | 20mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin Bismuth Over Nickel |
Housing Material | Polybutylene Terephthalate |
Contact Gender | SKT |
Number of Rows | 1 |
Maximum Current Rating | 1A/Contact |
Maximum Voltage Rating | 200V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 80°C |
Mounting | Through Hole |
Packaging | Tray |
Pitch | 2.5mm |
Product Depth | 5mm |
Product Height | 9.8mm |
Family | 5597 |
Type | FPC Connector |
Product Length | 23.25mm |
Termination Method | Solder |
Product Type | Connector FFC-FPC |
Report a problem
Suggest a product