MICROFIT 3.0 RA PTH W/CLIP 15AU DR 8 CKT

Molex Rohs logo
43045-0822
You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
39-01-2245 39-01-2245

$4.19 ea

916 ship on May. 24


  • Jameco Part no.: 1300275
  • Manufacturer: Molex
  • Manufacturer no.: 43045-0822
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $4.19
75+ $3.59
375+ $3.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector Wire to Board Header 8 Position 3 mm Solder Right Angle Thru-Hole Micro-Fit 3.0™

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts8
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Filter FeatureNO
Mating Information43025-0800
Mixed ContactsNO
Mounting TypeBOARD
Manufacturer Series43045
UL Flammability Code94V-0
Termination TypeSOLDER
Additional FeatureMICRO-FIT 3.0
Number of Rows Loaded2
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Mounting StyleRIGHT ANGLE
Terminal Pitch (mm)3


Report a problem
Suggest a product