# of units | Price |
---|---|
110+ | $0.27 |
550+ | $0.23 |
1100+ | $0.21 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 36 |
Maximum Power Dissipation (W) | 5 |
Zener Voltage Tolerance | 5% |
Test Current | 30mA |
Maximum Reverse Leakage Current | 0.5uA |
Maximum Zener Impedance | 11 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Bulk |
Family | 1N5365B |
Product Type | Zener |
Product Width | 3.68mm(Max) |
Product Height | 3.68mm(Max) |
Product Length | 8.89mm(Max) |
Minimum Operating Temperature | -65°C |