Electrostatic Discharge (ESD) Suppressor TVS ±30k Volt 2-Pin SOD-523

On Semiconductor Rohs logo
ESD5Z5.0T1G
You may also like:
RBO40-40G RBO40-40G
SS14 SS14
BAP50-03,115 BAP50-03,115

$0.063 ea

12,000 ship on May. 14


  • Jameco Part no.: 1311839
  • Manufacturer: On Semiconductor
  • Manufacturer no.: ESD5Z5.0T1G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
3000+ $0.063
15000+ $0.056
30000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Electrostatic Discharge (ESD) Suppressor TVS ±30k Volt 2-Pin SOD-523

Report a problem
Suggest a product
Specification Value
Package2SOD-523
DC Breakover Voltage (Nominal)6.2
Maximum Peak Pulse Current9.4 A
Peak Pulse Power Dissipation200 W
Direction TypeUni-Directional
Maximum Clamping Voltage18.6 V
Maximum Reverse Leakage Current0.05 uA
ConfigurationSingle
Pin Count2
Terminal FinishMatte Tin
Terminal FormSurface Mount
Moisture Sensitivity Level1
PackagingTape & Reel
Supplier PackageSOD-523
Maximum Processing Temperature260
Test Current1 mA
Maximum Reverse Stand-off Voltage5 V


Report a problem
Suggest a product