Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Con Volt DC-DC Single Output Step Down 5-Pin (5+Tab) TO-220 Rail

On Semiconductor
LM2576T-ADJG
You may also like:
DDR-15G-5 DDR-15G-5
DDR-60L-12 DDR-60L-12
DDR-60L-24 DDR-60L-24
DDR-30G-24 DDR-30G-24
DDR-120A-48 DDR-120A-48
DDR-15G-12 DDR-15G-12

$2.19 ea

87 ship on Dec. 8


  • Jameco Part no.: 1314589
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LM2576T-ADJG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
25+ $2.19
125+ $1.89
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
DC to DC Converter Single Step Down 7 Volt to 40 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Switching ModeStep-Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency52 kHz (Typ)
Efficiency77%(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count5
Product Width4.57mm(Max)
Product Height9.27mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product