Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC DS12887 Real Time Clock (RTC) IC Clock/Calendar 114 Byte

You may also like:
277258VP 277258VP
DS1307N+ DS1307N+
DS1210 DS1210
DS1302 DS1302
DS1307+ DS1307+
DS1243Y-120+ DS1243Y-120+

$8.95 ea

167 ship on Oct. 21
More Available – 5 weeks


  • Jameco Part no.: 133452
  • Manufacturer: Dallas Semiconductor
  • Manufacturer no.: DS12887+
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

Multiplexed Real Time Clock

Features

  • Counts seconds, minutes, hours, days, day of the week, date, month, and year with leap year compensation valid up to 2100
  • Binary or BCD representation of time, calendar, and alarm
  • 12- or 24-hour clock with AM and PM in 12-hour mode
  • Daylight Savings Time option
  • Selectable between Motorola and Intel bus timing
  • Multiplex bus for pin efficiency
  • Interfaced with software as 128 RAM locations
    • 14 bytes of clock and control registers
    • 114 bytes of general purpose RAM
  • Programmable square wave output signal
  • Three interrupts are separately software-maskable and testable
    • Time-of-day alarm once/second to once/day
    • Periodic rates from 122 ms to 500 ms
    • End of clock update cycle

Specifications

  • Operating temperature: 0°C to 70°C
  • Mounting: through hole
  • Pin count: 18-Pins
  • Package: 24-DIP encapsulated
  • Dimensions: 34.04mm (L) x 18.8mm (W) x 9.4mm (H) (max)
  • Bus type: multiplexed
  • Minimum operating supply voltage: 4.5V
  • Typical operating supply voltage: 5V
  • Maximum operating supply voltage: 5.5V


Report a problem
Suggest a product
Specification Value
Supplier PackageEDIP-24


Report a problem
Suggest a product