# of units | Price |
---|---|
1+ | $3.59 |
10+ | $3.25 |
100+ | $2.69 |
Specification | Value |
---|---|
Package | DIP-16 |
Maximum Operating Current | 24 mA |
Minimum Operating Supply Voltage | 4.5 V |
Typical Operating Supply Voltage | 7 V |
Maximum Operating Supply Voltage | 36 V |
Product Type | 4-Channel Motor Driver |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Pins | 16 |
Family | L293N |
Product Width | 6.35mm |
Product Height | 4.57mm |
Product Length | 19.8mm |