Panavise PV Jr. Mini Vise

You may also like:
215 215
VTHH6 VTHH6
GV-300-R GV-300-R
GV-190 GV-190
333 333
GCB-696 GCB-696

$30.95 ea

5 ship on Apr. 21
More Available – 3 weeks


  • Jameco Part no.: 134439
  • Manufacturer: Panavise
  • Manufacturer no.: PVJR 201
  • HTS code: 8205599000
  • Electronics Parts Locator
# of units Price
1+ $30.95
5+ $27.95

Request a Large Quantity Quote

Panavise Jr. Mini Vise

Features:

  • Jaw opening: 2.87" (73mm)
  • Jaw size: 1" wide x 2" long
  • Jaw heat tolerance: 350°F
  • Vertical/horizontal jaw grooves
  • Fine/course adjusting knob
  • The vise neck tilts, turns and rotates
  • Vise height: 6.8"
  • Base bolt is 4.3" and fits all PanaVise base mounts
  • Compatible with Panavise 308 Base Mount
  • Weight: 1.4 lbs.
  • One-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product