Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 Inch Round Ferrite Speaker 8 Ohm 83 dB

You may also like:
TR-050F TR-050F
MSC299SWC MSC299SWC
80P-G3YB 80P-G3YB
EAS-6P60SD EAS-6P60SD
45P30S 45P30S
110153-01 110153-01

$2.25 ea

864 ship on Apr. 3
More Available – 12 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.69
500+ $1.49
1000+ $1.29

Request a Large Quantity Quote

Round Ferrite Speaker

Features:

  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.2W nominal / 0.4W maximum
  • Sound output: 83dB
  • Frequency: 420-5000Hz
  • Impedance: 8Ω
  • Magnet size: 1.3"Dia. x 0.4"H
  • Speaker size: 2.0"Dia. x 0.7"D
  • 1" wire leads


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)8
Size (Diameter x Depth) (inch)2.0 x 0.70
Nominal Input Power (W)0.2
Input Power (max) (W)0.4
Ouput SPL (dB)83
Frequency Range (Hz)420 - 5000
Magnet Size (Diameter x H) (inches)1.30 x 0.40
Termination MethodSolderable Lug


Report a problem
Suggest a product