Speaker Ferrite 450 Hz 300 mW 82 dba 8 Ohm Round Solder Lug

You may also like:
TQ-100F-R TQ-100F-R
TQ-066F-R TQ-066F-R
1-529-483-11 1-529-483-11
SP99023A SP99023A
GSP01-R GSP01-R
TQ-023CP-8 TQ-023CP-8

$2.49 ea

112 ship on May. 6
1,000 ship on Jun. 4


  • Jameco Part no.: 135694
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQ-050F-R
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.29

Request a Large Quantity Quote

Square Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.2W nominal / 0.3W maximum
  • Sound output: 82dB
  • Frequency: 500-6000Hz
  • Impedance: 8Ω
  • Magnet size: 1.3"Dia. x 0.5"H
  • Speaker size: 2.0"Dia. x 0.7"D

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (Ohms)8
    Size (Diameter x Depth) (inch)2.0 x 0.7
    Nominal Input Power (W)0.2
    Input Power (max) (W)0.3
    Ouput SPL (dB)82
    Frequency Range (Hz)500 - 6000
    Magnet Size (Diameter x H) (inches)1.3 x 0.5
    Magnet MaterialFerrite
    Termination MethodSolderable Lug


    Report a problem
    Suggest a product