# of units | Price |
---|---|
120+ | $0.27 |
600+ | $0.21 |
1200+ | $0.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 68 |
Voltage (VDC) | 63 |
Tolerance (%) | 20 |
Construction | Radial |
Max. Operating Temp. (°C) | 105 |
Mounting | Through Hole |
Type | Electrolytic |
Lead Pitch For Radial | 3.5mm |
Product Height | 11.5mm |
Capacitance (pF) | 68000000 |