Tubeaxial Fan 40x40x20mm 12 VDC Ball Bearing 9 CFM (3) 2" Wires (tach) with Connector

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
KDE1204PKS2 KDE1204PKS2
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
New Product

$4.95 ea

8,909 ship on Jan. 25
More Available – 16 weeks


  • Jameco Part no.: 136178
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412HB-C79GP
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
500+ $2.95

Request a Large Quantity Quote

12 VDC 40 mm x 20 mm Tubeaxial Fan Ball 9.0 CFM

High Speed, Ball Bearing, FG - Tachometer

Specifications:

  • Voltage: 12 VDC
  • Current: 160 mA
  • Power: 1.92 Watt
  • Rated Speed: 7800 RPM
  • Air Flow: 9.0 CFM
  • Noise: 32 dBA
  • Size: 40 mm x 40 mm x 20 mm
  • Connection: (3)-2" Lead Wires w/ connector, Positive, Negative, Tachometer
  • Agency Approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm20
Air Flow (CFM)9
BearingBall
Current (mA)160
Agency ApprovalsUL/CUL/CE
Noise (dBA)36
Connection (Leads)(3) 2" w/ conn., PWM
Power (Watts)1.92


Report a problem
Suggest a product